This N-channel super trench power MOSFET is rated for 60 V drain-source voltage and 90 A continuous drain current. It is offered in a TO-220-3L package with a maximum RDS(on) of 6.9 mΩ at VGS = 10 V and a typical total gate charge of 26.9 nC. The device supports pulsed drain current up to 360 A, power dissipation up to 100 W, and operation from -55 °C to 175 °C. It is intended for DC/DC converters, high-frequency switching, and synchronous rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6090 technical specifications.
| Channel Type | N-Channel |
| Technology | Super Trench |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 90A |
| Continuous Drain Current @ TC=100°C | 63.6A |
| Pulsed Drain Current | 360A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 100W |
| Single Pulse Avalanche Energy | 320mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.50°C/W |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-State Resistance @ VGS=10V, ID=45A | 6.9 maxmΩ |
| Input Capacitance | 1700pF |
| Output Capacitance | 345pF |
| Reverse Transfer Capacitance | 8pF |
| Total Gate Charge | 26.9nC |
| Turn-On Delay Time | 8ns |
| Turn-Off Delay Time | 29ns |
| Reverse Recovery Time | 38ns |
| RoHS | Yes |
| Lead Free | Pb-free lead plating |
Download the complete datasheet for NCE Power NCEP6090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.