The 2725Q-2.822400M-NSA6296B is a surface mount crystal oscillator from NDK with a standard frequency of 2.8224MHz and a frequency stability of ±50. It operates within a voltage range of 2.4 to 2.6V and a temperature range of -10 to 70C. The oscillator has a load capacitance of 15pF and a maximum symmetry of 60 degrees. It is available in a 4-pin SMD package with a seated plane height of 1mm and a pin pitch of 2.54mm.
NDK 2725Q-2.822400M-NSA6296B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 2.8224MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 2.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK 2725Q-2.822400M-NSA6296B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.