
The 2725T-12.590000M-NSA6293B is a 12.59MHz crystal oscillator from NDK, featuring a non-lead-frame SMT package with a seated plane height of 1mm. It operates within a supply voltage range of 3V to 3.6V and a temperature range of -10°C to 70°C. This oscillator has a load capacitance of 15pF and a frequency stability of ±50ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK 2725T-12.590000M-NSA6293B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK 2725T-12.590000M-NSA6293B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 12.59MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725T-12.590000M-NSA6293B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.