
This 26.6MHz crystal oscillator features a non-lead-frame SMT package with 4 pins, a seated plane height of 1mm, and a maximum operating temperature of 70°C. It operates with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The oscillator has a frequency stability of ±100ppm and a maximum symmetry of 55 degrees. It is suitable for surface mount applications and is designed for use in a variety of electronic devices.
Sign in to ask questions about the NDK 2725T-26.600000M-NSA6293A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK 2725T-26.600000M-NSA6293A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 26.6MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725T-26.600000M-NSA6293A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.