The NDK 2725T-38.400000M-NSA6293E is a surface mount crystal oscillator with a standard frequency of 38.4MHz and a frequency stability of ±50ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.2V and 3.4V. The oscillator is packaged in a 4-pin SMD package with a seated plane height of 1mm and a mounted height of 1mm.
NDK 2725T-38.400000M-NSA6293E technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 38.4MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.2V |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK 2725T-38.400000M-NSA6293E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.