This NDK crystal oscillator features a standard frequency of 75MHz with a frequency stability of ±100ppm. It has a 4-pin surface mount package with dimensions of 5mm in length, 3.2mm in width, and 1mm in height. The oscillator operates between a minimum supply voltage of 3.2V and a maximum supply voltage of 3.4V, and can withstand temperatures between -40°C and 105°C.
Sign in to ask questions about the NDK 2725T-75.000000M-NSA6293F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK 2725T-75.000000M-NSA6293F technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 75MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.2V |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK 2725T-75.000000M-NSA6293F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.