
The NDK 2725Z-18.432000M-NSA6297B is a surface mount crystal oscillator with a standard frequency of 18.432MHz and a frequency stability of ±50 parts per million. It operates over a supply voltage range of 1.7 to 1.9 volts and is suitable for use in temperatures from -10 to 70 degrees Celsius. The oscillator has a load capacitance of 5 picofarads and a maximum symmetry of 60 degrees. It is packaged in a 4-pin surface mount device with a seated plane height of 1 millimeter.
Sign in to ask questions about the NDK 2725Z-18.432000M-NSA6297B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK 2725Z-18.432000M-NSA6297B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 18.432MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 5pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725Z-18.432000M-NSA6297B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.