
This is a surface mount crystal oscillator with a standard frequency of 24.375MHz and a frequency stability of ±50ppm. It has a load capacitance of 5pF and a maximum symmetry of 60 degrees. The operating supply voltage range is 1.7V to 1.9V, and the operating temperature range is -10°C to 70°C. The package is a non-lead-frame SMD with a seated plane height of 1mm and a mounted height of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK 2725Z-24.375000M-NSA6297B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 24.375MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 5pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725Z-24.375000M-NSA6297B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.