This 64MHz crystal oscillator from NDK features a ±100ppm frequency stability and a load capacitance of 15pF. It operates within a temperature range of -20°C to 70°C and requires a supply voltage between 3V and 3.6V. The oscillator is available in a 4-pin surface mount package.
Sign in to ask questions about the NDK 2765E-64.000000M-NSA3393A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK 2765E-64.000000M-NSA3393A technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Spread Spectrum Crystal Oscillator |
| Standard Frequency | 64MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK 2765E-64.000000M-NSA3393A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.