
This 6MHz crystal is a surface mount device with a fundamental mode of oscillation and a frequency tolerance of ±20%. It has a series resistance of 70 and a load capacitance of 16. The crystal operates over a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NDK AT-41CD2-6.000M-LN-L-0002 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 4.2 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 0.9 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 6MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 16pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.