
SMD/SMT crystal oscillator operating at 26MHz. Features a temperature range of -30°C to 85°C and a maximum supply current of 1.5mA. Designed for surface mount applications and supplied in cut tape packaging.
NDK NT2016SA-26.000000MHZ-NBG2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | NT2016SA |
| RoHS | Not Compliant |
Download the complete datasheet for NDK NT2016SA-26.000000MHZ-NBG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
