Sign in to ask questions about the NDK NT2520SA-26.000000MHZ-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NT2520SA-26.000000MHZ-A1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NT2520SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NT2520SA-26.000000MHZ-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
