Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NT3225SA-13.000000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NT3225SA-13.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NT3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NT3225SA-13.000000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
