The NDK NT3225SA-16.3676M-NSA3401B is a surface mount temperature compensated crystal oscillator with a frequency range of 14.336 to 19.44 MHz. It has a frequency stability of ±0.5 ppm and a load capacitance of 10 pF. The oscillator operates between 2.66 and 2.94 volts and is specified for use between -30 and 85 degrees Celsius. It is available in a 4-pin SMD package with dimensions of 3.2mm in length, 2.5mm in width, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NT3225SA-16.3676M-NSA3401B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NT3225SA-16.3676M-NSA3401B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 10pF |
| Min Operating Supply Voltage | 2.66V |
| Max Operating Supply Voltage | 2.94V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NT3225SA-16.3676M-NSA3401B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.