Xtal Osc Vctcxo 19.2000MHZ Snwv
Checking distributor stock and pricing after the page loads.
NDK NT3225SA-19.200000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NT3225SA |
| RoHS | Compliant |
No datasheet is available for this part.