Xtal Osc Vctcxo 19.2000MHZ Snwv
Checking distributor stock and pricing after the page loads.
NDK NT3225SA-19.200000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 2ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NT3225SA |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.