
This is a 4-pin surface mount temperature compensated crystal oscillator (TCXO) with a frequency range of 14.336 to 19.44 MHz and a frequency stability of ±2.5 ppm. It operates on a supply voltage of 2.85 to 3.15 volts and has a load capacitance of 10 pF. The oscillator is suitable for use in applications where a stable frequency is required, and it can operate over a temperature range of -30 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NT3225SA-19.2M-NSA0322B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NT3225SA-19.2M-NSA0322B technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 10pF |
| Min Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NT3225SA-19.2M-NSA0322B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.