The NDK NT3225SA-19.680000MHZ is a surface mount oscillator with a frequency of 19.68MHz and a frequency stability of 2.5ppm. It operates over a temperature range of -30°C to 75°C and is lead free. The oscillator is packaged in a SMD/SMT package and is available on cut tape. The maximum supply current is 1.5mA.
Checking distributor stock and pricing after the page loads.
NDK NT3225SA-19.680000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.68MHz |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NT3225SA |
| RoHS | Compliant |
No datasheet is available for this part.