
The NDK NT3225SA-19.8M-NSA3391A is a surface mount voltage-controlled temperature compensated crystal oscillator with a frequency range of 19.44 to 28 MHz and a frequency stability of ±2.5 ppm. It operates over a temperature range of -30 to 75°C and requires a supply voltage between 2.85 and 3.15 V. The device has a load capacitance of 10 pF and can be tuned using a voltage between 0.5 and 2.5 V.
Sign in to ask questions about the NDK NT3225SA-19.8M-NSA3391A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NT3225SA-19.8M-NSA3391A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NT3225SA-19.8M-NSA3391A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.