Xtal Osc Vctcxo 26.0000MHZ Snwv
NDK NT3225SA-26.000000MHZ-G7 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NT3225SA |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.