The NDK NT3225SA-26.000000MHZ-G8 is a surface mount oscillator with a frequency of 26MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -10°C to 85°C and has a maximum supply current of 2mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.039inch in height. It is available in a cut tape packaging format.
NDK NT3225SA-26.000000MHZ-G8 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NT3225SA |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.