This 6-pin surface mount voltage-controlled crystal oscillator (VCXO) operates over a frequency range of 56.448 to 6500 MHz with a stability of ±50ppm. It can be tuned using a voltage between 0.15 and 3.15V and can operate with a load capacitance of 15pF. The oscillator is suitable for use in applications with operating temperatures between -40 and 85 degrees Celsius and can be powered with a supply voltage between 4.75 and 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NV13M08YE-100M-NSA3323E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 13.8 |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0.15 to 3.15V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK NV13M08YE-100M-NSA3323E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.