The NDK NV13M08YJ-185M-NSA3323J is a 6-pin surface mount voltage-controlled crystal oscillator (VCXO) with a frequency range of 56.448 to 6500 MHz and a frequency stability of ±50ppm. It has a maximum symmetry of 55 and a tuning voltage range of 0.15 to 3.15V. The oscillator operates over a temperature range of -40 to 85°C and requires a supply voltage between 3.135 and 3.465V. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 13.8 |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0.15 to 3.15V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |