
This 14.31818MHz crystal has a frequency stability of 50ppm and a tolerance of 50ppm. It is packaged in a surface mount package and has a load capacitance of 12pF. The crystal operates between -10°C and 70°C and is exempt from lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX1255GB-14.318180MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX1255GB-14.318180MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.104inch |
| Lead Free | Exempt |
| Length | 0.465inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX1255GB |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX1255GB-14.318180MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.