This 18.432MHz crystal features 50ppm frequency stability and 12pF load capacitance. It is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 70°C. The crystal is exempt from lead-free requirements and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
NDK NX1255GB-18.432000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.104inch |
| Lead Free | Exempt |
| Length | 0.465inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX1255GB |
| Width | 0.22inch |
| RoHS | Compliant |