Crystal 25.0000MHZ 12PF SMD
Checking distributor stock and pricing after the page loads.
NDK NX1255GB-25.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Exempt |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX1255GB |
| RoHS | Compliant |