
This 4MHz crystal has a frequency stability of 50ppm and an equivalent series resistance of 120 ohms. It is available in a surface mount package with a height of 0.104 inch and a length of 0.465 inch. The crystal operates within a temperature range of -10°C to 70°C and is exempt from lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX1255GB-4.000000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX1255GB-4.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.104inch |
| Lead Free | Exempt |
| Length | 0.465inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX1255GB |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX1255GB-4.000000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
