The NX1255GB-4.194304MHZ is a crystal from NDK with a frequency of 4.194304MHz and a stability of 50ppm. It is packaged in a surface mount package and has a maximum operating temperature of 70°C. The crystal is exempt from lead-free requirements and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
NDK NX1255GB-4.194304MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Exempt |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX1255GB |
| RoHS | Compliant |