The NX1255GB-4.915200MHZ crystal is a surface mount device with a frequency of 4.9152MHz and a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in cut tape and is exempt from lead-free requirements.
Checking distributor stock and pricing after the page loads.
NDK NX1255GB-4.915200MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Exempt |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX1255GB |
| RoHS | Compliant |