This is a 26MHz surface mount crystal with a fundamental mode of oscillation and a frequency tolerance of ±20ppm. It has a series resistance of 150 ohms and a load capacitance of 8pF. The crystal is designed for surface mount applications and has a seated plane height of 0.3mm. It operates over a temperature range of -40°C to 85°C.
NDK NX1612AA-26.000M-STD-CSI-3 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.3 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 26MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±25ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX1612AA-26.000M-STD-CSI-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.