
This 26MHz crystal features a frequency stability of 20ppm and a maximum operating temperature of 70°C. It is packaged in a surface mount format with a height of 0.014inch, length of 0.063inch, and width of 0.047inch. The crystal has a low load capacitance of 8pF and an equivalent series resistance of 150R.
Sign in to ask questions about the NDK NX1612AA-26MHZ-TI2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX1612AA-26MHZ-TI2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Height | 0.014inch |
| Length | 0.063inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX1612AA |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX1612AA-26MHZ-TI2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
