The NX1612AA-40MHZ-EXS00A-CS05020 is a 40MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 10ppm. It features an equivalent series resistance of 80 ohms and a load capacitance of 7 picofarads. This surface mount crystal is designed to operate between -20°C and 100°C. It is packaged in a cut tape format for easy mounting.
NDK NX1612AA-40MHZ-EXS00A-CS05020 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX1612AA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX1612AA-40MHZ-EXS00A-CS05020 to view detailed technical specifications.
No datasheet is available for this part.