NDK NX2016SA-26MHZ-EXS00A-CS06025 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Height | 0.018inch |
| Length | 0.079inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2016SA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2016SA-26MHZ-EXS00A-CS06025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
