
The NX2016SA-52MHZ-EXS00A-CS07103 is a high-performance surface-mount quartz crystal unit from NDK America. It features a nominal frequency of 52 MHz and a load capacitance of 10 pF. Housed in a compact 2.0 x 1.6 mm package with a height of 0.50 mm max, it is designed for a wide operating temperature range of -40°C to +125°C, making it suitable for automotive and industrial applications. This part is fundamental mode active and meets AEC-Q200 automotive reliability standards.
NDK NX2016SA-52MHZ-EXS00A-CS07103 technical specifications.
| Nominal Frequency | 52MHz |
| Load Capacitance | 10pF |
| Equivalent Series Resistance (ESR) | 50Ω |
| Operating Temperature Range | -40 to +125°C |
| Operating Mode | Fundamental |
| Size / Dimension | 2.0 x 1.6mm |
| Height - Seated (Max) | 0.50mm |
| Drive Level | 10 (Max. 100)μW |
| RoHS | RoHS Compliant |
| Aec-q200 | Qualified |
Download the complete datasheet for NDK NX2016SA-52MHZ-EXS00A-CS07103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.