
SMD crystal oscillator operating at 16MHz with a load capacitance of 10pF. Features a frequency tolerance and stability of 10ppm, and an ESR of 80 Ohms. Encased in an SMD/SMT package measuring 0.098" L x 0.079" W x 0.026" H, this lead-free component operates within a temperature range of -10°C to 60°C.
Sign in to ask questions about the NDK NX2520SA-16.000000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX2520SA-16.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-16.000000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
