
16MHz SMD crystal oscillator featuring 20ppm frequency tolerance and stability. This surface mount component offers an 8pF load capacitance and a low ESR of 120 Ohms. Operating within a -40°C to 85°C temperature range, it is housed in a compact 2.0mm x 2.5mm SMD package with a height of 0.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX2520SA-16.000000MHZ-W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 16MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-16.000000MHZ-W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
