The NX2520SA-16MHZ-EXS00A-CS05116 is a 16MHz crystal with a frequency stability of 15ppm. It has an equivalent series resistance of 80R and a load capacitance of 12pF. This crystal is available in an SMD/SMT package and is suitable for surface mount applications. The operating temperature range is from -10°C to 75°C.
NDK NX2520SA-16MHZ-EXS00A-CS05116 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-16MHZ-EXS00A-CS05116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
