
24MHz SMD crystal oscillator featuring 10pF load capacitance and 10ppm frequency tolerance/stability. This surface mount component offers a low ESR of 60 Ohms and operates within a -10°C to 60°C temperature range. Its compact dimensions include a length of 0.098 inches, width of 0.079 inches, and height of 0.026 inches, making it suitable for space-constrained applications. Packaged in cut tape, this lead-free electronic component ensures reliable frequency control.
Sign in to ask questions about the NDK NX2520SA-24.000000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX2520SA-24.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-24.000000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
