
Surface mount crystal oscillator operating at 26MHz. Features a 10pF load capacitance and 10ppm frequency tolerance and stability. Equivalent Series Resistance (ESR) is 60 Ohms. Encased in an SMD/SMT package with dimensions of 0.098" length, 0.079" width, and 0.026" height. Suitable for operation between -10°C and 60°C.
Sign in to ask questions about the NDK NX2520SA-26.000000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX2520SA-26.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-26.000000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
