NDK NX2520SA-26MHZ-STD-CSX-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX2520SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-26MHZ-STD-CSX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
