NDK NX2520SD-24MHZ-EXS00A-CS06352 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.02inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SD |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SD-24MHZ-EXS00A-CS06352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.