
19.2MHz SMD crystal oscillator featuring 10ppm frequency tolerance and 12ppm frequency stability. This surface mount component offers a 7pF load capacitance and a low ESR of 70 Ohms. Designed for operation between -30°C and 85°C, it measures 0.098 inches in length, 0.079 inches in width, and 0.035 inches in height.
NDK NX2520SG-19.2M-STD-CTX-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 19.2MHz |
| Frequency Stability | 12ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SG |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SG-19.2M-STD-CTX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
