
Surface mount quartz crystal operating at 32.768kHz with a frequency tolerance of 20ppm (0.002%). Features a load capacitance of 6pF and an Equivalent Series Resistance (ESR) of 70kR. Designed for operation within a temperature range of -40°C to 85°C. Packaged in cut tape for efficient surface mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
NDK NX3215SA-32.768K-STD-MUA-14 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3215SA |
| Tolerance | 0.002% |
| RoHS | Compliant |
