NDK NX3215SA-32.768K-STD-MUA-5 technical specifications.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 9pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX3215SA-32.768K-STD-MUA-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.