32.768kHz crystal oscillator, ±20ppm frequency tolerance, and 12.5pF load capacitance. Features 70kΩ ESR and operates within a -40°C to +85°C temperature range. This surface mount device is available in SMD/SMT packaging, specifically cut tape, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NDK NX3215SA-32.768K-STD-MUA-8 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3215SA |
| RoHS | Compliant |