
SMD crystal oscillator operating at 32.768kHz with a frequency tolerance of 20ppm. Features a 9pF load capacitance and an ESR of 70kR. Designed for surface mount applications, this component operates within a temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and supplied in cut tape packaging.
NDK NX3215SA-32.768K-STD-MUA-9 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3215SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3215SA-32.768K-STD-MUA-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
