Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX3215SB-32.768K-STD-MUA-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 80000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK NX3215SB-32.768K-STD-MUA-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.