
CRYSTAL 12.0000MHZ 8PF SMD
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-12.000M-STD-CRA-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 12MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | NX3225GA |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
