
16MHz SMD crystal oscillator with 8pF load capacitance and 20ppm frequency tolerance. Features 80 Ohm ESR and ±30ppm frequency stability across an operating temperature range of -10°C to 70°C. Designed for surface mount applications and supplied in cut tape packaging.
NDK NX3225GA-16.000M-STD-CRG-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225GA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GA-16.000M-STD-CRG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
