
CRYSTAL 20.0000MHZ 8PF SMD
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-20.000M-STD-CRG-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3225GA |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
